This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

JWX2-XT102KCP7.5B3

Extended
Manufacturer
JURCC
MFR.Part #
JWX2-XT102KCP7.5B3
JLCPCB Part #
C47278897
Package
Plugin,P=7.5mm
Description
-40℃~+110℃ 1nF 310V X2 ±10% Plugin,P=7.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1244

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1244

In-stock Item Pricing

Qty Unit Price
1+ $0.0572
100+ $0.0459
300+ $0.0402
1000+ $0.0360
5000+ $0.0326
10000+ $0.0310

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons