
* Images are for reference only
JWMPP85-185K500VDCP15D8
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP85-185K500VDCP15D8
- JLCPCB Part #
- C47279091
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 1.8uF 500V Metallized Polypropylene ±10% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$0.3227
50+
$0.2577
250+
$0.2300
500+
$0.1952
2500+
$0.1798
5000+
$0.1705
Related Products
Welcome back, may I help you?