
* Images are for reference only
JWMPP92-183J1KVDCP15D0
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP92-183J1KVDCP15D0
- JLCPCB Part #
- C47278991
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 18nF 1kV Metallized Polypropylene ±5% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 715
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 715
In-stock Item Pricing
Qty Unit Price
1+
$0.0695
50+
$0.0680
150+
$0.0671
500+
$0.0661
Related Products
Welcome back, may I help you?