
* Images are for reference only
JWMPP92-474J1KVDCP27.5F3
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP92-474J1KVDCP27.5F3
- JLCPCB Part #
- C47279058
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 1kV 470nF Metallized Polypropylene ±5% Plugin,P=27.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.7634
10+
$0.6249
30+
$0.5557
100+
$0.4864
500+
$0.4446
1000+
$0.4236
Related Products
Welcome back, may I help you?