
* Images are for reference only
JWX2474KP15D4
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWX2474KP15D4
- JLCPCB Part #
- C47278746
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 310V 470nF X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19665
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 19661
In-stock Item Pricing
Qty Unit Price
1+
$0.1081
50+
$0.0869
150+
$0.0762
500+
$0.0682
2500+
$0.0577
5000+
$0.0545
Related Products
Welcome back, may I help you?