
* Images are for reference only
MEF683J2G4AA420MA1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MEF683J2G4AA420MA1
- JLCPCB Part #
- C18295959
- Package
- Plugin,P=10mm
- Description
- 400V 68nF ±5% Plugin,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 176
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0634
100+
$0.0510
300+
$0.0449
1000+
$0.0402
5000+
$0.0365
10000+
$0.0347
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?