
* Images are for reference only
MEF333K2G3AS3040A1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MEF333K2G3AS3040A1
- JLCPCB Part #
- C18295931
- Package
- Plugin,P=7.5mm
- Description
- 33nF 400V ±10% Plugin,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 278
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
100+
$0.0323
300+
$0.0282
1000+
$0.0252
5000+
$0.0228
10000+
$0.0215
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?