
* Images are for reference only
MPH225K2L6AS6035A1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MPH225K2L6AS6035A1
- JLCPCB Part #
- C4355495
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 2.2uF 450V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3040
10+
$0.2406
30+
$0.2133
100+
$0.1793
500+
$0.1439
1000+
$0.1349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?