
* Images are for reference only
MPP223J3A7KA720MA1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MPP223J3A7KA720MA1
- JLCPCB Part #
- C18185877
- Package
- Plugin,P=17.5mm
- Description
- -40℃~+105℃ 1kV 22nF ±5% Plugin,P=17.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1457
50+
$0.1132
200+
$0.0993
400+
$0.0819
2400+
$0.0742
5000+
$0.0696
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?