
* Images are for reference only
SMH25-05WS
Extended
- Manufacturer
- JAMICON
- MFR.Part #
- SMH25-05WS
- JLCPCB Part #
- C17497360
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1x5P 2.5mm 250V 3A 5 5P Brass PA66 Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2553
200+
$0.1020
500+
$0.0985
1000+
$0.0968
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?