
* Images are for reference only
TLR102M1EG21R
Extended
- Manufacturer
- JAMICON
- MFR.Part #
- TLR102M1EG21R
- JLCPCB Part #
- C5137659
- Package
- Plugin,D10xL21mm
- Description
- 1000uF 10mm 25V ±20% 插件,D10xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1269
50+
$0.1242
200+
$0.1102
400+
$0.1082
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?