
* Images are for reference only
TKR470M1ED11M
Extended
- Manufacturer
- JAMICON
- MFR.Part #
- TKR470M1ED11M
- JLCPCB Part #
- C5137680
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 11mm 25V 47uF 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 382
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0301
200+
$0.0235
1000+
$0.0184
2000+
$0.0161
10000+
$0.0143
20000+
$0.0133
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products