This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SJA20-07WSB

Extended
Manufacturer
JAMICON
MFR.Part #
SJA20-07WSB
JLCPCB Part #
C17350831
Package
Plugin
Description
-40℃~+85℃ 1 1x7P 250V 2mm 3A 6.3mm 7 7.7mm 7P Brass Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4369
200+ $0.1744
500+ $0.1685
1000+ $0.1657

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons