
* Images are for reference only
TLE4278GXUMA3
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4278GXUMA3
- JLCPCB Part #
- C5361096
- Package
- SOIC-14
- Description
- -40℃~+150℃ 1 200mA 200uA 45V 500mV@(150mA) 5V Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Automotive Qualification、Reset Delay Function、Reverse Polarity Protection、With Watchdog Timer Positive SOIC-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0028
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?