
* Images are for reference only
TLE4279GXUMA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4279GXUMA2
- JLCPCB Part #
- C3751875
- Package
- DSO-8
- Description
- -40℃~+150℃ 1 100mA 300uA 45V 500mV@(100mA) 5V Fixed Over Temperature Protection、Reverse connection protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3455
200+
$0.5218
500+
$0.5026
1000+
$0.4945
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?