
* Images are for reference only
LM9074M/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM9074M/NOPB
- JLCPCB Part #
- C3750059
- Package
- SOIC-14
- Description
- -40℃~+125℃@(Ta) 1 16.5V 180mA 2.5V@(180mA) 25mA 5V 60dB@(120Hz) Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOIC-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3567
200+
$0.5250
500+
$0.5074
1000+
$0.4978
Related Products
Welcome back, may I help you?