
* Images are for reference only
MPX155K305G
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MPX155K305G
- JLCPCB Part #
- C6909722
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 1.5uF 305V X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 150
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6188
150+
$0.6466
450+
$0.6245
1050+
$0.6150
Welcome back, may I help you?