MPX105K305G
Extended
* Images are for reference only

MPX105K305G

Attributes
Value
MFR.Part #
MPX105K305G
JLCPCB Part #
C6306628
Package
Plugin,P=22.5mm
Description
-40℃~+110℃ 1uF 305V X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,P=22.5mm
Operating Temperature-40℃~+110℃
Voltage(AC)305V
Tolerance±10%
Capacitance1uF
RatingsX2