
* Images are for reference only
225MKP275KGE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 225MKP275KGE
- JLCPCB Part #
- C6077247
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 2.2uF 310V X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2670
200+
$0.9043
500+
$0.8743
1000+
$0.8600
Welcome back, may I help you?