
* Images are for reference only
890324026030CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890324026030CS
- JLCPCB Part #
- C7046489
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1.5uF 275V X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 468
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8881
200+
$1.1530
468+
$1.1144
936+
$1.0951