
* Images are for reference only
MCNA75PD2200TB
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- MCNA75PD2200TB
- JLCPCB Part #
- C3614756
- Package
- TO-240AA
- Description
- -40℃~+140℃@(Tj) 1 Unidirectional Thyristor and 1 Diode 1.4V 118A 2.2kV 200mA 95mA TO-240AA Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.7864
200+
$17.7189
500+
$17.0970
1000+
$16.7894
Welcome back, may I help you?