This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCNA40PD2200TB

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
MCNA40PD2200TB
JLCPCB Part #
C3613794
Package
TO-240AA
Description
-40℃~+140℃@(Tj) 1 Unidirectional Thyristor and 1 Diode 1.4V 100mA 2.2kV 63A 70mA TO-240AA Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.5983
200+ $15.7118
500+ $15.1596
1000+ $14.8867
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons