This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXFH110N25T

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
IXFH110N25T
JLCPCB Part #
C3281161
Package
TO-247AD
Description
-55℃~+150℃@(Tj) 110A 157nC@10V 24mΩ@55A,10V 250V 4.5V@3mA 694W 9.4nF@25V N-Channel TO-247AD MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3787
200+ $2.4693
500+ $2.3826
1000+ $2.3393

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons