This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCO50-16IO1

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
MCO50-16IO1
JLCPCB Part #
C17406753
Package
SOT-227-4
Description
-40℃~+150℃ 1 SCR 1.4V 1.6kV 100mA 80mA 85A SOT-227-4 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.4642
200+ $18.5406
500+ $17.9206
1000+ $17.6146
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons