
* Images are for reference only
SQ4126-3R3MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- SQ4126-3R3MHF
- JLCPCB Part #
- C17237312
- Package
- SMD,10.3x8.2mm
- Description
- 10A 14.5A 3.3uH 7.95mΩ ±20% SMD,10.3x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2187
200+
$0.8862
700+
$0.8557
1400+
$0.8413
Welcome back, may I help you?