
* Images are for reference only
SQ4126-1R5MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- SQ4126-1R5MHF
- JLCPCB Part #
- C17287529
- Package
- SMD,10.3x8.2mm
- Description
- 1.5uH 13A 22A 4.399mΩ ±20% SMD,10.3x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2196
200+
$0.8866
700+
$0.8561
1400+
$0.8416
Welcome back, may I help you?