This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SQ4126-4R7MHF

Extended
Manufacturer
ITG Electronics, Inc.
MFR.Part #
SQ4126-4R7MHF
JLCPCB Part #
C17429785
Package
SMD,10.3x8.2mm
Description
12A 4.7uH 9.169mΩ 9.4A ±20% SMD,10.3x8.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9184
200+ $0.7661
700+ $0.7405
1400+ $0.7276
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons