
* Images are for reference only
IPB0620N-4R7M
Extended
- Manufacturer
- MINGSTAR
- MFR.Part #
- IPB0620N-4R7M
- JLCPCB Part #
- C962470
- Package
- Plugin,P=8.5mm
- Description
- 15mΩ 1mm 4.7uH 8A Axial Inductor ±20% 插件,P=8.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3063
50+
$0.2430
200+
$0.1959
500+
$0.1621
2500+
$0.1470
5000+
$0.1379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?