
* Images are for reference only
9250A-123-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9250A-123-RC
- JLCPCB Part #
- C1334963
- Package
- Plugin,D4.1xL10.4mm
- Description
- 12uH 200mA 200mA 2Ω 44MHz 55@2.5MHz Color Band Inductor ±10% 插件,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2372
200+
$0.4797
500+
$0.4620
1000+
$0.4539
Welcome back, may I help you?