
* Images are for reference only
TM090503N-402-TP-W
Extended
- Manufacturer
- MINGSTAR
- MFR.Part #
- TM090503N-402-TP-W
- JLCPCB Part #
- C7431656
- Package
- SMD,10.5x9.5mm
- Description
- -40℃~+125℃ 1.2A 2 260mΩ 4mH SMD,10.5x9.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.8355
10+
$0.6684
50+
$0.5849
100+
$0.5013
500+
$0.4515
1000+
$0.4258
Related Products
Welcome back, may I help you?