
* Images are for reference only
POHS1004-1R0M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS1004-1R0M
- JLCPCB Part #
- C49333025
- Package
- SMD,11x10mm
- Description
- 19A 1uH 28A 4mΩ Molded Inductor ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1370
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1370
In-stock Item Pricing
Qty Unit Price
1+
$0.2087
50+
$0.1654
150+
$0.1468
1000+
$0.1236
2000+
$0.1133
5000+
$0.1070
Welcome back, may I help you?