
* Images are for reference only
POHS1004-1R5M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS1004-1R5M
- JLCPCB Part #
- C49333026
- Package
- SMD,11x10mm
- Description
- 1.5uH 16A 24A 5mΩ Molded Inductor ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.2085
50+
$0.1651
150+
$0.1466
1000+
$0.1235
2000+
$0.1132
5000+
$0.1069
Welcome back, may I help you?