
* Images are for reference only
SRP1038CC-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1038CC-3R3M
- JLCPCB Part #
- C20613589
- Package
- SMD,11x10mm
- Description
- 10.8mΩ 14A 22A 3.3uH Magnetic Shielded Inductor ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.6937
10+
$0.6776
30+
$0.6663
100+
$0.6550
Welcome back, may I help you?