
* Images are for reference only
POHS1004-150M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS1004-150M
- JLCPCB Part #
- C49333031
- Package
- SMD,11x10mm
- Description
- 15uH 56mΩ 6A 7A Molded Inductor ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.2085
50+
$0.1651
150+
$0.1466
1000+
$0.1235
2000+
$0.1132
5000+
$0.1069
Related Products
Welcome back, may I help you?