
* Images are for reference only
LSIC2SD065D10A-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- LSIC2SD065D10A-HXY
- JLCPCB Part #
- C52194978
- Package
- TO-263
- Description
- -55℃~+175℃ 1 Independent 1.51V@10A 24.4A 50uA@650V 650V 70A TO-263 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0323
10+
$2.6019
30+
$2.3465
100+
$2.0879
500+
$1.9691
800+
$1.9145
Welcome back, may I help you?