
* Images are for reference only
G5S12008D
Extended
- Manufacturer
- GPT
- MFR.Part #
- G5S12008D
- JLCPCB Part #
- C20188983
- Package
- TO-263
- Description
- -55℃~+175℃ 1.2kV 1.7V@8A 50uA@1200V 80A 8A TO-263 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6135
210+
$5.0329
510+
$4.8659
990+
$4.7825
Related Products
Welcome back, may I help you?