
* Images are for reference only
LSIC2SD065D20A-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- LSIC2SD065D20A-HXY
- JLCPCB Part #
- C51896328
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.3V@20A 160A 58A 650V 80uA@650V TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4129
10+
$4.6707
50+
$4.2166
100+
$3.8383
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products