
* Images are for reference only
HT7544-1
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HT7544-1
- JLCPCB Part #
- C17702048
- Package
- SOT-89
- Description
- -40℃~+85℃@(Ta) 1.5uA 100mA 25mV@(1mA) 30V 4.4V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 223
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0508
100+
$0.0403
300+
$0.0351
1000+
$0.0313
5000+
$0.0281
10000+
$0.0266
Related Products