
* Images are for reference only
LSIC2SD065D08A-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- LSIC2SD065D08A-HXY
- JLCPCB Part #
- C52195007
- Package
- TO-263
- Description
- -55℃~+175℃ 1 Independent 1.42V@8A 24.1A 50uA@650V 60A 650V TO-263 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$1.9386
10+
$1.6479
30+
$1.4664
100+
$1.2801
500+
$1.1966
800+
$1.1596
Welcome back, may I help you?