
* Images are for reference only
DSEP6-06AS-TUB-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- DSEP6-06AS-TUB-HXY
- JLCPCB Part #
- C53468019
- Package
- TO-252-2L
- Description
- -55℃~+175℃ 1 Independent 1.3V@6A 23A 48A 50uA@650V 650V TO-252-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.1452
10+
$0.9524
30+
$0.8464
100+
$0.7260
500+
$0.6730
1000+
$0.6489
Welcome back, may I help you?