
* Images are for reference only
DSC10C065D1-13-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- DSC10C065D1-13-HXY
- JLCPCB Part #
- C51896330
- Package
- TO-252-2L
- Description
- -55℃~+175℃ 1 Independent 1.37V@10A 10A 50uA@650V 650V 80A TO-252-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.6210
10+
$1.3777
30+
$1.2263
100+
$1.0700
500+
$1.0007
1000+
$0.9701
Welcome back, may I help you?