
* Images are for reference only
LSIC2SD065C08A-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- LSIC2SD065C08A-HXY
- JLCPCB Part #
- C51896242
- Package
- TO-252-2L
- Description
- -55℃~+175℃ 1 Independent 1.42V@6A 22.3A 50uA@650V 60A 650V TO-252-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9070
10+
$2.4718
30+
$2.1987
100+
$1.9193
500+
$1.7940
1000+
$1.7394
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?