
* Images are for reference only
HS1C567M0811PC
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- HS1C567M0811PC
- JLCPCB Part #
- C99829
- Package
- Plugin,D8xL11.5mm
- Description
- -55℃~+105℃ 11mm 16V 2000hrs 3.5mm 560uF 8mm ±20% 插件,D8xL11.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1837
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1798
In-stock Item Pricing
Qty Unit Price
1+
$0.1661
50+
$0.1312
150+
$0.1162
500+
$0.0975
2500+
$0.0891
5000+
$0.0841
Related Products
Welcome back, may I help you?