
* Images are for reference only
HS1C477M0610PC
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- HS1C477M0610PC
- JLCPCB Part #
- C2895816
- Package
- Plugin,D6.3xL10.5mm
- Description
- -55℃~+105℃ 10mm 16V 2.5mm 2000hrs 470uF 6mm ±20% 插件,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2020
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1966
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
50+
$0.1015
150+
$0.0900
1000+
$0.0811
2000+
$0.0743
5000+
$0.0707
Related Products
Welcome back, may I help you?