
* Images are for reference only
C4255WV-2X06PBK
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C4255WV-2X06PBK
- JLCPCB Part #
- C500845
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 10mm 12.8mm 12P 2 26.4mm 2x6P 4.2mm 4.2mm 6 600V 9A Black Brass PA66 Through Hole Tin UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 99
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.6120
10+
$0.4963
30+
$0.4401
100+
$0.3823
500+
$0.3486
1000+
$0.3309
Related Products
Welcome back, may I help you?