
* Images are for reference only
A1250WV-12P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1250WV-12P
- JLCPCB Part #
- C267508
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12 12P 16.75mm 1A 1x12P 3.2mm 4.7mm 500V LCP Phosphor bronze Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3013
50+
$0.2381
250+
$0.2111
500+
$0.1774
2500+
$0.1623
5000+
$0.1534
Related Products
Welcome back, may I help you?