


A1001WR-S-2X25PD01
- Manufacturer
- MFR.Part #
- A1001WR-S-2X25PD01
- JLCPCB Part #
- C371585
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 10A 1mm 2 25 2x25P 5.45mm 50P 50V 7.05mm PA6T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HR(Joint Tech Elec) | |
| Package | SMD,P=1mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 10A | |
| Pins Structure | 2x25P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 7.05mm | |
| Number of Pins | 50P | |
| Pitch | 1mm | |
| Contact Material | Phosphor bronze | |
| Z-Height of the Board | 5.45mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 25 |

* Images are for reference only
A1001WR-S-2X25PD01
Extended- Manufacturer
- MFR.Part #
- A1001WR-S-2X25PD01
- JLCPCB Part #
- C371585
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 10A 1mm 2 25 2x25P 5.45mm 50P 50V 7.05mm PA6T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A1001WR-S-2X25PD01
Extended- Manufacturer
- MFR.Part #
- A1001WR-S-2X25PD01
- JLCPCB Part #
- C371585
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 10A 1mm 2 25 2x25P 5.45mm 50P 50V 7.05mm PA6T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A1001WR-S-2X25PD01 Specifications
A1001WR-S-2X25PD01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HR(Joint Tech Elec) | |
| Package | SMD,P=1mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 10A | |
| Pins Structure | 2x25P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 7.05mm | |
| Number of Pins | 50P | |
| Pitch | 1mm | |
| Contact Material | Phosphor bronze | |
| Z-Height of the Board | 5.45mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 25 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A1001WR-S-2X25PD01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A1001WR-S-2X25PD01 Documents
A1001WR-S-2X25PD01 datasheets or manufacturer documentation.
Datasheet: A1001WR-S-2X25PD01 Datasheet (PDF)
A1001WR-S-2X25PD01 Schematic Symbol & PCB Footprint
The A1001WR-S-2X25PD01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.