
* Images are for reference only
A2001WR-08P1
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WR-08P1
- JLCPCB Part #
- C278435
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x8P 2A 2mm 5mm 7.7mm 8 8P Brass PH Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 181
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0514
50+
$0.0503
150+
$0.0495
500+
$0.0487
Related Products
Welcome back, may I help you?