
* Images are for reference only
A1253WVA-S-02PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1253WVA-S-02PD01
- JLCPCB Part #
- C465248
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 150V 1A 1x2P 2 2.6mm 2P 6.05mm Brass PA6T Surface Mount,Vertical UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1508
50+
$0.1474
150+
$0.1452
500+
$0.1429
Related Products
Welcome back, may I help you?