
* Images are for reference only
B10020130-10PB0512-H20C20
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B10020130-10PB0512-H20C20
- JLCPCB Part #
- C51822516
- Package
- Plugin,P=1mm
- Description
- -55℃~+105℃ 10P 1mm 1mm 2 2mm 500V 750mA Square Hole Through Hole Top 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 116
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$0.2811
290+
$0.2178
812+
$0.1908
2900+
$0.1570
14500+
$0.1420
29000+
$0.1330
Welcome back, may I help you?